Christmas Opening Hours and Delivery Dates here

Finder 4C.52.9.012.0050 Relay Module 2CO 12VDC 8A

Order Code:

50-5881

Brand: Finder MPN: 4C.52.9.012.0050 EAN-13: 8012823320472

Discontinued


A relay interface module that has a coil voltage of 12V DC, DPCO contacts and screwless termination.
  • 35mm rail mounting
  • 15.8mm wide
  • Instant ejection of relay using plastic retaining clip
  • Supply status indication and EMC coil suppression module as standard
  • Mechanical indicator & test button
  • CE, UL, cRUus, IMQ, CSA, VDE, GOST approved
Coil Current 8A
Coil Resistance 300Ω
Coil Voltage (DC) 12V DC
Contact Configuration DPDT-CO
Height 61.7mm
Length 95.6mm
Mounting Type Rail
Operating Temperature -25 to +70°C
Switching Current Max 15A
Switching Power 2000VA
Switching Voltage Max (AC) 440V AC
Width 15.8mm

Trustpilot