Finder 4C.02.9.024.5050 Crossbar Switch 24VDC 8A 2CO DIN Rail mount

MPN
4C.02.9.024.5050
Brand
Finder
EAN-13
2050011616026
Order Code
03-3989
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £20.79
10+ £19.07
100+ £18.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Finder 4C.02.9.024.5050 is an interface relay featuring a crossbar switch designed for 24 V DC and supports up to 8 A with 2 change-over contacts. Manufactured by Finder, it is ideal for controlling and switching applications in automated systems. Typical uses include industrial automation, process control, and signal switching.
Type Crossbar switch
Connection Screw terminal
Contact Type 2 hange-overs°C
Depth 68.1mm
Dim (W x H x D) 15.8 x 82.9 x 68.1mm
Height 82.9mm
IP Rating IP20
Nominal Voltage [DC] 24V
Switching current (max.) 8A
Width 15.8mm

Reviews

Be the first to submit a review

Trustpilot