Finder 48P890240050 Crossbar switch 250VAC 400VAC 2 COs Coupling Relays

MPN
48P890240050
Brand
Finder
EAN-13
2050012150680
Order Code
16-3076
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Finder Part Number 48P890240050 is a crossbar switch relay module featuring two change-over contacts, designed to handle voltages up to 250 V AC and 400 V AC. This versatile interface relay, also known by its alternate description 48.P8.9.024.0050, is optimised for reliable coupling in automation systems, ensuring seamless control signal transmission across different components. Commonly utilised in industrial automation and control panel applications, it offers robust performance for switching operations, making it suitable for tasks such as signal isolation, amplification, and conditioning in complex electrical systems. Its precision engineering supports efficient integration into a wide range of electrical and electronic projects.
Type Crossbar switch
Mounting Type Rail
Width 15.8mm
Contact Material AgNi
Contact Type 2 change-overs
Content 1
IP Rating IP20

Reviews

Be the first to submit a review

Trustpilot