Finder 48.P3.8.110.0060 interface Relay 110V AC 10A DIN Rail LED EMI

MPN
48.P3.8.110.0060
Brand
Finder
EAN-13
2050011615999
Order Code
03-3959
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.15
100+ £15.74
500+ £15.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 48.P3.8.110.0060 is an interface relay with a crossbar switch, operating at 110 V AC and a current rating of 10 A. Its compact design includes a single change-over contact, making it suitable for a variety of control and automation tasks. Typical applications include industrial automation systems and machinery where reliable switching is required.
Type Crossbar switch
Connection Connector
Contact Type 1 hange-over°C
Depth 75mm
Dim (W x H x D) 15.8 x 95.5 x 75mm
Height 95.5mm
IP Rating IP20
Nominal Voltage [AC] 110V
Switching current (max.) 10A
Width 15.8mm

Reviews

Be the first to submit a review

Trustpilot