Finder 48.P3.7.012.0050 Relay 12V 10A 1 CO DIN-rail LED EMC suppression

Image Representative of Range

Finder 48.P3.7.012.0050 Relay 12V 10A 1 CO DIN-rail LED EMC suppression

MPN
48.P3.7.012.0050
Brand
Finder
EAN-13
4064161268477
Order Code
03-3956
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £14.59
100+ £13.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Finder manufactures the 48.P3.7.012.0050 relay component, which operates at a nominal voltage of 12 V DC with a maximum switching current of 10 A. It features one change-over contact suitable for various industrial applications. This relay is ideal for controlling circuits and provides reliable switching performance in electrical systems.
Type Relay component
Connection Push-in connector
Contact Material AgNi
Contact Type 1 hange-over°C
Maximum Switching Load 2500VA
Nominal Voltage [DC] 12V
Switching current (max.) 10A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot