Finder 48.72.7.024.0050 Relay 24V DC 8A 2 Change-Overs

Image Representative of Range

Finder 48.72.7.024.0050 Relay 24V DC 8A 2 Change-Overs

MPN
48.72.7.024.0050
Brand
Finder
EAN-13
4064161266060
Order Code
11-8725
Country of Origin
Italy
View Full Product Range (22)

Discontinued


The Finder 48.72.7.024.0050 relay is an industrial relay component with a nominal voltage of 24 V DC and a maximum switching current of 8 A. It features two change-overs, making it suitable for versatile applications. This relay is typically used in automation systems and electrical control panels.
Type Relay component
Connection Pull spring
Contact Material AgNi
Contact Type 2 hange-overs°C
Maximum Switching Load 2000VA
Nominal Voltage [DC] 24V
Switching current (max.) 8A
Switching voltage (max.) [AC] 250V

Trustpilot