Finder 46.61.8.024.0054 Plug-in Relay 24V AC 16A change-over LED

MPN
46.61.8.024.0054
Brand
Finder
EAN-13
2050011590616
Order Code
03-3924
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £7.33 £7.25
5+ £6.75 £6.68
10+ £6.70 £6.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Finder 46.61.8.024.0054 plug-in relay operates at 24 V AC and supports a current of 16 A with one change-over contact. Its robust design makes it suitable for PCB mount applications, ideal for both industrial and domestic use. Typical applications include automation systems, control panels, and various electronic devices requiring reliable switching.
Coil Voltage 24V AC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 32.8 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 32.8mm
IP Rating IP40
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 16A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot