Finder 46.61.8.024.0040 Plug-in Relay 24V AC 16A 1 change-over

Image Representative of Range

Finder 46.61.8.024.0040 Plug-in Relay 24V AC 16A 1 change-over

MPN
46.61.8.024.0040
Brand
Finder
Order Code
03-3923
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £5.56
5+ £5.24
10+ £5.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Finder 46.61.8.024.0040 is a plug-in relay operating at 24 V AC with a switching capacity of 16 A and features a single change-over contact. It is ideal for use in printed circuit boards due to its compact design and reliability. Typical applications include automation systems and electrical control panels.
Coil Voltage 24V AC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Complete with socket false
Connection Type C CEE 7/16 plug 4.8mm
Contact Material AgNi
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 29mm
Dimensions (L x W x H) 29 x 12.4 x 32.8 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 32.8mm
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Max. switching capacity 4000VA
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Plug-in
Nominal Current 16A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Switching Voltage Max 440V AC
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot