Finder 46.52.8.120.0040 Plug-in Relay 120V AC 8A 2 change-overs

MPN
46.52.8.120.0040
Brand
Finder
EAN-13
2050011616576
Order Code
03-3903
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 46.52.8.120.0040 Plug-in relay is manufactured by Finder. It operates at 120 V AC with an 8 A current rating and features two change-overs. This relay is commonly used for switching applications in home automation and industrial control systems.
Coil Voltage 120V AC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 32.8 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 32.8mm
IP Rating IP40
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 120 - 120V
Rated control supply voltage AC 60 Hz 120 - 120V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot