Finder 45.31.7.024.0310 PCB relay 24 V DC 16 A 1 maker PCB Mount Plug-In Relay

MPN
45.31.7.024.0310
Brand
Finder
EAN-13
2050011621310
Order Code
16-3073
Country of Origin
Romania
Qty Unit Price (Ex VAT)
1+ £5.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

Finder 45.31.7.024.0310 is a plug-in relay specifically designed for PCB mounting, operating at a coil voltage of 24 V DC with a contact rating of 16 A. This relay features a robust and reliable construction that is suitable for integration into printed circuit boards, making it ideal for electronic designs where compact and efficient relay switching is required. The relay's compact form factor lends itself well to applications such as industrial automation, control panels, and domestic appliances, where space on the circuit board is at a premium. Its capability to handle substantial current loads makes it a versatile component for engineers working across diverse sectors requiring dependable switching solutions.
Type 45.31.7.024.0310
Coil Nominal Voltage DC
Complete with socket false
Connection Print
Contact Type 1 maker
Content 1
Degree of protection (IP) N/A
Depth 31.4mm
Dimensions (W x H x D) 12.5 x 28.5 x 40.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 28.5mm
IP Rating IP40
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Max. starting current 30A
Nominal Current 16A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Product Type PCB relay
Rated control supply voltage DC 24-24V
Switching current (max.) 16A
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.5mm
With detachable clamps False
With forced-guided contacts False
With LED indication False

Reviews

Be the first to submit a review

Trustpilot