Finder 41.81.7.024.8240 PCB Relay 3 A 24 V/DC 1 NO RT III sealed

Image Representative of Range

Finder 41.81.7.024.8240 PCB Relay 3 A 24 V/DC 1 NO RT III sealed

MPN
41.81.7.024.8240
Brand
Finder
Order Code
03-3872
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.44
10+ £20.31
25+ £20.21
50+ £20.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 43 availableBack-order availability date - 11/11/2026

The Finder 41.81.7.024.8240 is a PCB mount relay designed for reliable switching with a 3 A rating. This mini relay is suitable for printed circuit board applications, making it ideal for compact electronic devices. Typical uses include automation systems, control panels, and electronic circuits requiring efficient and dependable relay functions.
Coil Voltage 24V
Contact Configuration SPST (to be defined)
Switching Current 3A
Connection Solder pins
Control Mode monostable, 1 coil
Length 29.0mm
Mounting Type PCB
Number of Phases 1
Operating Voltage 12 - 275
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1 3A
Rated operation current Ie at AC-3 N/A
Rated operation current Ie at AC-51 N/A
Rated operation current Ie at AC-53a N/A
Rated operation current Ie at AC-53b N/A
Suitable for distribution board true
Switching at zero-crossing true
Switching Voltage Max 250V AC
Type PCB relay
Voltage type for actuating DC

Reviews

Be the first to submit a review

Trustpilot