Finder 41.52.8.230.0000 PCB Relay 230V AC 8A 2 change-overs VDE safe

Image Representative of Range

Finder 41.52.8.230.0000 PCB Relay 230V AC 8A 2 change-overs VDE safe

MPN
41.52.8.230.0000
Brand
Finder
EAN-13
4064161286273
Order Code
03-3847
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £6.31
5+ £6.22
10+ £6.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The Finder 41.52.8.230.0000 is a PCB relay rated for 230 V AC and 8 A, featuring 2 change-over contacts. It is ideal for printed circuit board applications, providing reliable switching for various electrical circuits. Commonly used in automation systems and control panels, it ensures efficient electrical signal management.
Coil Voltage 230V AC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Complete with socket false
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 29mm
Dimensions (L x W x H) 29 x 12.5 x 15.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 15.7mm
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute 1 DC coils (Standard contacts)
Mounting Type PCB
Nominal Current 8A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 2
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Switching Voltage Max 250V AC
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 12.5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot