Finder 40.62.8.230.0000 PCB Relay 230V AC 10A 2 COs AgNi 5mm grid RT II

MPN
40.62.8.230.0000
Brand
Finder
EAN-13
2050011656657
Order Code
03-3825
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £8.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Finder PCB relay 40.62.8.230.0000 is designed for 230 V DC applications with a maximum current of 10 A and features two change-over contacts. It is suitable for use in printed circuit boards, providing reliable switching for various electrical components. Typical applications include automation systems and industrial equipment requiring efficient and compact switching solutions.
Coil Voltage 230V AC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Complete with socket false
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization N/A
Drive, switching attitude N/A
Height 25mm
IP Rating IP20
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating N/A
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot