Finder 40.62.7 Series Miniature PCB Relays DPCO 10A

Finder Brand: Finder

These miniature PCB relays have sensitive coils and double changeover contacts.

  • 10A, 250V contacts
  • Sensitive DC coil
  • 5.0mm pin pitch
  • 8mm, 6kV isolation
  • Meets EN 60335-1 glow wire requirements
  • Finder 40.62.7 series
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Rated control supply voltage DC Type Contact Configuration Switching Current Complete with socket Degree of protection (IP) Depth Drive, polarization Drive, switching attitude Height Length Material contact Material of contact insert Material of contact surface Mounting Type Nominal Current Number of contacts as change-over contact Number of contacts as normally closed contact Number of contacts as normally open contact
Finder 40.62.7.006.4000 6V 10A DPCO 44.62 Series Relay
Finder 40.62.7.006.4000 6V 10A DPCO 44.62 Series Relay
Standard range
Order code: 60-9697
MPN: 40.62.7.006.4000

Despatched same day - 33 in stockAdditional 63 due on 18/11/2026
1+ £5.72
Price per unit Ex VAT
6V DC 6 - 6V V 10A 2CO (DPDT) 10A false N/A 29mm Polarity free Mono stable 25mm 12.4mm Other copper alloys Thermoplastic Untreated PCB 10A 2 0 0
Finder 40.62.7.024.4000 24V Relay DPCO 10A
Finder 40.62.7.024.4000 24V Relay DPCO 10A
Standard range
Order code: 62-3934
MPN: 40.62.7.024.4000

Despatched same day - 203 in stockAdditional quantity lead time 7 days
1+ £4.58
Price per unit Ex VAT
24V DC 24 - 24V V Relay 2CO (DPDT) 10A false N/A 29mm Polarity free Mono stable 25mm 12.4mm Other copper alloys Thermoplastic Untreated PCB 10A 2 0 0

Trustpilot