Finder 40.62.7.024.4000 24V Relay DPCO 10A

MPN
40.62.7.024.4000
Brand
Finder
EAN-13
8012823422916
Order Code
62-3934
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 203 in stockAdditional quantity lead time 7 days

This miniature PCB relay has a sensitive coil and double changeover contacts.


  • 10A, 250V contacts
  • 24V Sensitive DC coil
  • 5.0mm pin pitch
  • 8mm, 6kV isolation
  • Meets EN 60335-1 glow wire requirements
  • Finder type 40.62.7.024.4000
Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Complete with socket false
Degree of protection (IP) N/A
Depth 29mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
Length 12.4mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Temperature -40 to +85°C
Rated control supply voltage DC 24 - 24V
Switching Voltage Max 250V AC
Type V Relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 29mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot