Finder 40.62.7.012.4000 PCB Relay 12V DC 10A 2 changeovers

Image Representative of Range

Finder 40.62.7.012.4000 PCB Relay 12V DC 10A 2 changeovers

MPN
40.62.7.012.4000
Brand
Finder
EAN-13
8012823422893
Order Code
03-3823
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.52
10+ £5.91
100+ £5.37
500+ £5.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Finder 40.62.7.012.4000 PCB relay is a reliable component featuring a 12 V DC coil and a 10 A switching capacity with 2 change-over contacts. It is ideal for integration into printed circuit boards for applications requiring efficient control and switching. This relay is commonly used in automation systems, lighting controls, and various other electronic devices.
Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Coil Resistance 288Ω
Complete with socket false
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 29mm
Dimensions (L x W x H) 29 x 12.4 x 25 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Max. pick-up Voltage 18V DC
Max. switching capacity 2500VA
Maximum Temperature +85°C
Min. pick-up Voltage 8.8V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 12 - 12V
Switching Voltage Max 400V AC
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot