Finder 40.62.7.012.0000 PCB Relay 12V DC 10A 2 changeovers 1pc

Image Representative of Range

Finder 40.62.7.012.0000 PCB Relay 12V DC 10A 2 changeovers 1pc

MPN
40.62.7.012.0000
Brand
Finder
EAN-13
8012823422732
Order Code
03-3822
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Finder 40.62.7.012.0000 PCB relay is a 12 V DC, 10 A relay with two change-over contacts, designed for printed circuit board mounting. Manufactured by Finder, it is ideal for applications involving electrical control and automation tasks. This compact relay is suitable for use in various industrial and consumer electronics.
Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Coil Resistance 288Ω
Complete with socket false
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 29mm
Dimensions (L x W x H) 29 x 12.4 x 25 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Max. pick-up Voltage 18V DC
Max. switching capacity 2500VA
Maximum Temperature +85°C
Min. pick-up Voltage 8.8V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 12 - 12V
Switching Voltage Max 400V AC
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot