Finder 40.61.9.024.4000 PCB Relay 24 V DC 16 A 1 change-over guaranteed

Image Representative of Range

Finder 40.61.9.024.4000 PCB Relay 24 V DC 16 A 1 change-over guaranteed

MPN
40.61.9.024.4000
Brand
Finder
EAN-13
8012823094908
Order Code
03-3818
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £4.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3,136 in stock

Finder manufactures the 40.61.9.024.4000 PCB relay, designed for 24 V DC operation and capable of handling up to 16 A. It features a single change-over contact and is suitable for printed circuit board mounting. This relay is typically used in industrial automation and control systems.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Coil Resistance 900Ω
Complete with socket false
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Creepage distance (coil/clips) 8mm
Degree of protection (IP) N/A
Depth 29mm
Dimensions (L x W x H) 29 x 12.4 x 25 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Max. pick-up Voltage 36V DC
Max. switching capacity 4000VA
Maximum Temperature +85°C
Min. pick-up Voltage 17.5V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 16A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 24 - 24V
Switching Voltage Max 400V AC
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot