Finder 40.61.9.024.1000 Relay 250V AC 400V AC PCB Mount Plug-in

MPN
406190241000
Brand
Finder
EAN-13
8012823447339
Order Code
16-3070
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.30
10+ £3.05
100+ £2.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 598 in stock

Finder 40.61.9.024.1000 is a relay designed for use in electronic applications requiring reliable switching capabilities up to 250 V AC and 400 V AC. This plug-in relay is intended for PCB mounting, making it suitable for integration into printed circuit boards. Its compact design allows for effective use in space-constrained environments, while maintaining high performance and durability. Widely utilised in industrial automation and control systems, as well as consumer electronics, this relay provides engineers with a dependable solution for managing electrical loads. The Finder 40.61.9.024.1000 relay is ideal for applications where precise control and high voltage switching are critical.
Type 40.61.9.024.1000
Colour Blue
Complete with socket false
Content 1
Degree of protection (IP) N/A
Depth 29mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 16A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Product Type Relay
Rated control supply voltage DC 24 - 24V
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot