Finder 40.61.9.018.4000 Relay 250V AC PCB Mount Plug-In Type Reliable

MPN
406190184000
Brand
Finder
EAN-13
8012823111261
Order Code
16-3069
Country of Origin
Italy
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.88 £5.55
10+ £5.10
100+ £4.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Finder 40.61.9.018.4000 is a plug-in relay designed for reliable performance in applications requiring efficient switching of AC loads. This PCB mount relay operates with a coil voltage of 250 V AC, making it suitable for integration into printed circuit boards where space and reliability are of paramount concern. With its compact form factor and durable construction, this mini relay is ideal for use in various applications including industrial automation systems, domestic appliances, and control panels. Providing a robust solution for electrical isolation and load management, the Finder 40.61.9.018.4000 can handle voltages up to 400 V AC, ensuring versatility and adaptability in diverse engineering environments.
Type 40.61.9.018.4000
Colour Blue
Complete with socket false
Content 1
Degree of protection (IP) N/A
Depth 29mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 16A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Product Type Relay
Rated control supply voltage DC 18 - 18V
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot