Finder 40.61.7.024.1000 Relay 250V AC 400V AC PCB Mount Plug-in

MPN
406170241000
Brand
Finder
EAN-13
8012823391007
Order Code
16-3067
Country of Origin
Italy
Qty Unit Price (Ex VAT)
2+ £4.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Finder 40.61.7.024.1000 is a robust PCB mount plug-in relay designed to handle various electrical demands with an operational capacity of 250 V AC to a maximum of 400 V AC. This single-pole relay is part of Finder's 40 Series and is constructed to ensure durability and reliability, making it suitable for applications requiring frequent switching of electrical loads on printed circuit boards. Its compact design allows for seamless integration into small spaces without compromising performance, which is ideal for use in industrial control systems, automation equipment, and domestic appliance interfaces. With its efficient operational characteristics and versatile application range, this relay is a preferred choice for engineers seeking dependable switching solutions in demanding electrical environments.
Type 40.61.7.024.1000
Colour Blue
Complete with socket false
Content 1
Degree of protection (IP) N/A
Depth 29mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating Relay protection type RT II
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 16A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Product Type Relay
Rated control supply voltage DC 24 - 24V
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot