Finder 40.61.7.012.4000 PCB Relay 12 V DC 16 A Plug-in 1 change-over

MPN
40.61.7.012.4000
Brand
Finder
EAN-13
2050011580495
Order Code
03-3797
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

The Finder 40.61.7.012.4000 is a PCB relay designed with a 12 V DC coil and a contact rating of 16 A. It features one change-over contact, making it suitable for various switching applications. This relay is commonly used in automation systems and general-purpose electronic circuits.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Complete with socket false
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP20
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 16A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 12 - 12V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot