Finder 40.61.7.012.1000 Relay PCB Mount 250V AC 400V AC Plug-In

MPN
406170121000
Brand
Finder
EAN-13
8012823390963
Order Code
16-3065
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.71
10+ £3.38
100+ £3.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

Finder 40.61.7.012.1000 is a reliable PCB mount relay designed specifically for integration into printed circuit boards, facilitating efficient control in electrical systems. This relay operates with a coil voltage of 12 V DC, and is capable of handling switching voltages up to 250 V AC or 400 V AC, making it suitable for numerous applications where robust performance is required. As a plug-in type relay, it ensures easy installation and replacement within electronic assemblies. The compact design and precision engineering make it ideal for use in industrial control systems, automation equipment, and other electronic projects requiring dependable relay functions.
Type 40.61.7.012.1000
Colour Blue
Complete with socket false
Content 1
Degree of protection (IP) N/A
Depth 29mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating Relay protection type RT II
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 16A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Product Type Relay
Rated control supply voltage DC 12 - 12V
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot