Finder 40.52.8.240.0000 PCB Relay 240V AC 8A 2 change-overs

Image Representative of Range

Finder 40.52.8.240.0000 PCB Relay 240V AC 8A 2 change-overs

MPN
40.52.8.240.0000
Brand
Finder
EAN-13
4064161286259
Order Code
03-3769
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

The Finder 40.52.8.240.0000 is a PCB relay designed to handle 240 V AC and 8 A with two change-over contacts. It is ideal for printed circuit board applications that require reliable switching and control. Commonly used in industrial automation and electrical systems, it provides efficient signal transmission and power management.
Coil Voltage 240V AC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Complete with socket false
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 29mm
Dimensions (L x W x H) 29 x 12.4 x 25 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Max. pick-up Voltage 264V AC
Maximum Temperature +85°C
Min. pick-up Voltage 192V AC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 240 - 240V
Rated control supply voltage AC 60 Hz 240 - 240V
Switching Voltage Max 250V AC
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot