Finder 40.52.8.230.4000 Relay 250V AC 400V AC PCB Mount Plug-In

MPN
405282304000
Brand
Finder
EAN-13
8012823115658
Order Code
16-3064
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Finder 40.52.8.230.4000 is a robust relay designed for printed circuit board (PCB) applications, facilitating reliable electrical control in various systems. This plug-in relay accommodates coil voltages from 230 V AC and features operation at contact voltages up to 250 V AC or 400 V AC, making it suitable for diverse and demanding environments. The relay's compact design ensures efficient use of space in both standard and surface-mounted device (SMD) applications, enhancing integration into modern electronic frameworks. Its versatile performance and reliable switching capabilities make it ideal for use in industrial automation, HVAC systems, and complex electronic equipment, where dependable circuit management is crucial.
Type 40.52.8.230.4000
Colour Yellow
Complete with socket false
Content 1
Degree of protection (IP) N/A
Depth 29mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating Relay protection type RT II
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Max. temperature 85°C
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Product Type Relay
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot