Finder 40.52.8.012.5000 PCB Relay 12 V AC 8 A 2 CO Plug-in RT II

MPN
40.52.8.012.5000
Brand
Finder
EAN-13
8012823012278
Order Code
03-3754
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder PCB relay 40.52.8.012.5000 operates on 12 V AC and can handle up to 8 A with two change-over contacts. This mini relay is designed for mounting on printed circuit boards, ideal for automation and control applications. Common uses include PCB-mounted switching tasks where compact size and reliable performance are required.
Coil Voltage 12V AC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Complete with socket false
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP20
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Gold
Mounting Type PCB
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 12 - 12V
Rated control supply voltage AC 60 Hz 12 - 12V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot