Finder 40.52.7.024.0300 PCB Relay 24 V DC 8 A 2 NO pins 5mm 1pc

MPN
40.52.7.024.0300
Brand
Finder
EAN-13
2050011657180
Order Code
03-3742
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £4.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Finder's 40.52.7.024.0300 PCB relay is a reliable component designed to handle 24 V DC and a current of up to 8 A. This mini relay is suitable for printed circuit boards and is particularly useful in industrial control systems and automation projects. With its dual maker contacts, it ensures efficient and stable performance in various electronic applications.
Coil Voltage 24V DC
Contact Configuration 2NO
Switching Current 8A
Complete with socket false
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP20
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 8A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Rated control supply voltage DC 24 - 24V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot