Finder 40.52.7.005.0000 PCB Relay 5V DC 8A 2 change-overs EN certified

Image Representative of Range

Finder 40.52.7.005.0000 PCB Relay 5V DC 8A 2 change-overs EN certified

MPN
40.52.7.005.0000
Brand
Finder
EAN-13
8012823239989
Order Code
03-3729
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £4.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 487 in stock

The Finder 40.52.7.005.0000 is a PCB relay that operates at 5 V DC and can handle up to 8 A current with two change-over contacts. This compact mini relay is well-suited for various printed circuit board applications. Typical uses include automation systems, signal switching, and low-power electrical devices.
Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Coil Resistance 50Ω
Complete with socket false
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Creepage distance (coil/clips) 8mm
Degree of protection (IP) N/A
Depth 29mm
Dimensions (L x W x H) 29 x 12.4 x 25 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Max. pick-up Voltage 7.5V DC
Max. switching capacity 2000VA
Maximum Temperature +85°C
Min. pick-up Voltage 7.5V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 5 - 5V
Switching Voltage Max 400V AC
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot