Finder 40.51.8.024.0000 PCB Relay 12A 1 Change-Over VDE 0106/T101 Compliant

Image Representative of Range

Finder 40.51.8.024.0000 PCB Relay 12A 1 Change-Over VDE 0106/T101 Compliant

MPN
40.51.8.024.0000
Brand
Finder
Order Code
03-3702
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

Finder PCB relay 40.51.8.024.0000 features a 12 A capacity with a 1 change-over contact configuration. This mini relay is often used for switching applications in electronic devices and printed circuit boards. Typical applications include industrial automation and control systems.
Coil Voltage 24V
Contact Configuration 1CO (SPDT)
Switching Current 12A
Complete with socket N/A
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 29mm
Dimensions (L x W x H) 29 x 12.4 x 25 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Switching Voltage Max 250V AC
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts N/A
With LED indication false

Reviews

Be the first to submit a review

Trustpilot