Finder 40.31.8.230.0300 PCB Relay 230 V AC 10 A 1 NO AgNi RT II

MPN
40.31.8.230.0300
Brand
Finder
EAN-13
2050011706123
Order Code
03-3669
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £6.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Finder PCB relay, model 40.31.8.230.0300, operates at 230 V AC and supports a current of 10 A. This mini relay is suitable for PCB mount applications, offering reliable switching capabilities for various electronic circuits. Typically used in automation systems, it provides efficient control in both industrial and domestic environments.
Coil Voltage 230V AC
Contact Configuration 1NO
Switching Current 10A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP20
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact N/A
Voltage type for actuating AC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot