Finder 40.31.8.230.0000 PCB Relay 230V AC 12A 1 change-over EN compliant

Image Representative of Range

Finder 40.31.8.230.0000 PCB Relay 230V AC 12A 1 change-over EN compliant

MPN
40.31.8.230.0000
Brand
Finder
EAN-13
8012823239071
Order Code
03-3667
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.58
25+ £6.41
50+ £6.33
100+ £6.27
250+ £5.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 718 in stock

The Finder PCB relay 40.31.8.230.0000 is designed for mounting on printed circuit boards and supports a 230 V AC coil voltage. It features a 12 A current rating with 1 change-over contact, making it suitable for switching applications. Typically, this relay is used in industrial and automation systems requiring reliable electrical control.
Coil Voltage 230V AC
Contact Configuration 1CO (SPDT)
Switching Current 12A
Coil Resistance 28000Ω
Complete with socket false
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Creepage distance (coil/clips) 8mm
Degree of protection (IP) N/A
Depth 29mm
Dimensions (L x W x H) 29 x 12.4 x 25 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Durability 200 x 103 switching cycles
Height 25mm
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Max. pick-up Voltage 253V AC
Max. switching capacity 2500VA
Maximum Temperature +85°C
Min. pick-up Voltage 184V AC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Switching Voltage Max 400V AC
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact N/A
Voltage type for actuating AC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot