Finder 39.91.0.012.0060 Time Relay 12V 6A Changeover 8 Functions DIP Switch

Image Representative of Range

Finder 39.91.0.012.0060 Time Relay 12V 6A Changeover 8 Functions DIP Switch

MPN
39.91.0.012.0060
Brand
Finder
EAN-13
8012823390109
Order Code
11-8699
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £31.38 £29.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 39.91.0.012.0060 is a crossbar switch designed to operate at 12 V DC and 12 V AC with a rating of 6 A and features one change-over contact. Typically used in interface relays, it is suitable for applications requiring reliable switching capabilities in control systems. Finder is known for producing high-quality components, ensuring durability and efficiency in various electronic applications.
Type Crossbar switch
Mounting Type Push-in
Height 94.3mm
Width 6.2mm
Length 87.2mm
Coil Voltage 12V AC/DC
Contact Type 1 CO
Rated current 6A
Complete with socket false
Connection Pull spring
Degree of protection (IP) IP20
Depth 87.2mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
IP Rating IP20
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 6A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 12 - 12V
Rated control supply voltage AC 60 Hz 12 - 12V
Rated control supply voltage DC 12 - 12V
Switching Voltage 400V AC
Type of electric connection Clip connection
Type of switch contact Single contact
Voltage type for actuating AC/DC
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot