Finder 39.70.8.230.9024 SSR sleek relay for DIN rail 24 V DC 2 A

Image Representative of Range

Finder 39.70.8.230.9024 SSR sleek relay for DIN rail 24 V DC 2 A

MPN
39.70.8.230.9024
Brand
Finder
EAN-13
2050002364349
Order Code
11-8696
Country of Origin
Italy
View Full Product Range (14)

Discontinued


The Finder 39.70.8.230.9024 is a solid state relay capable of switching voltages up to 24 V DC. It features zero crossing switches, providing smooth operation and reducing electrical noise. This semiconductor switch is ideal for applications requiring reliable electronic control such as in automated systems or industrial machinery.
Type SSR
Input Voltage 230V AC
Contact Configuration 1NO
Switching Current 2A
Connection Pull spring

Trustpilot