Finder 39.61.0.060.0060 Crossbar Switch 60V 6A 1 Changeover DIN-Rail Relay

Image Representative of Range

Finder 39.61.0.060.0060 Crossbar Switch 60V 6A 1 Changeover DIN-Rail Relay

MPN
39.61.0.060.0060
Brand
Finder
EAN-13
8012823390529
Order Code
11-8693
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £19.77 £18.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 39.61.0.060.0060 crossbar switch is an interface relay designed for 60 V DC or 60 V AC applications with a current rating of 6 A and features a single change-over contact. Manufactured by Finder, this relay is suitable for controlling electrical circuits in various industrial and commercial settings. Typical applications include use in automation systems and equipment control panels.
Type Crossbar switch
Mounting Type DIN rail
Height 94.3mm
Width 6.2mm
Length 87.2mm
Coil Voltage 60V
Contact Type 1 CO
Rated current 6A
Complete with socket true
Connection Pull spring
Degree of protection (IP) IP20
Depth 87.2mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
IP Rating IP20
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 6A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 60 - 60V
Rated control supply voltage AC 60 Hz 60 - 60V
Rated control supply voltage DC 60 - 60V
Switching Voltage 400V AC
Type of electric connection Other
Type of switch contact Single contact
Voltage type for actuating AC/DC
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot