Finder 39.61.0.024.0060 Interface Relay 24V Sleek DIN-Rail EMR Output

Image Representative of Range

Finder 39.61.0.024.0060 Interface Relay 24V Sleek DIN-Rail EMR Output

MPN
39.61.0.024.0060
Brand
Finder
EAN-13
8012823390499
Order Code
11-8692
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £15.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Finder 39.61.0.024.0060 is a Crossbar switch interface relay designed for use with 24 V DC/AC power supplies. It features one change-over contact, capable of handling up to 6 A, making it suitable for electrical control applications. Typical uses include automation systems and industrial control panels where reliable switching is required.
Type Crossbar switch
Mounting Type DIN rail
Height 94.3mm
Width 6.2mm
Length 87.2mm
Coil Voltage 24V AC/DC
Contact Type 1 CO
Complete with socket true
Connection Pull spring
Degree of protection (IP) IP20
Depth 87.2mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
IP Rating IP20
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 6A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Rated control supply voltage DC 24 - 24V
Switching Voltage 400V AC
Type of electric connection Other
Type of switch contact Single contact
Voltage type for actuating AC/DC
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot