Finder 39.31.7.220.0060 MasterPLUS EMR Relay Interface Module 250V 6A

Image Representative of Range

Finder 39.31.7.220.0060 MasterPLUS EMR Relay Interface Module 250V 6A

MPN
39.31.7.220.0060
Brand
Finder
EAN-13
4064161265728
Order Code
11-8683
Country of Origin
Italy
View Full Product Range (23)

Discontinued


The Finder 39.31.7.220.0060 - MasterPLUS Electromechanical Relay Interface Module is manufactured by Finder. It features a 250V AC capacity and a 6A rating, designed for crossbar switch operations. This relay interface module is typically used in industrial automation for controlling circuit loads efficiently.
Type Crossbar switch
Mounting Type Push-in
Height 94.3mm
Width 6.2mm
Length 87.2mm
Coil Voltage 250VAC
Contact Type 1 CO
Rated current 6A
Complete with socket true
Connection Screw terminal
Degree of protection (IP) IP20
Depth 87.2mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
IP Rating IP20
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Max. pick-up Voltage 242V DC
Min. pick-up Voltage 176V DC
Nominal Current 6A
Nominal Voltage 220V DC
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 220 - 220V
Switching Current 6A
Switching Voltage 400V AC
Type of electric connection Screw connection
Type of switch contact Single contact
Voltage type for actuating DC
With detachable clamps false
With forced-guided contacts false
With LED indication true

Trustpilot