Finder 39.30.0.024.8240 SSR Interface Relay 2A 230VAC DIN Rail Mount

Image Representative of Range

Finder 39.30.0.024.8240 SSR Interface Relay 2A 230VAC DIN Rail Mount

MPN
39.30.0.024.8240
Brand
Finder
EAN-13
8012823363318
Order Code
11-8678
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £28.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Finder SSR 39.30.0.024.8240 is an electronic relay designed for switching voltages up to 230 V AC. Known for its zero crossing switch capability, this 2 A solid state relay ensures efficient and low-noise operation. It is typically used in applications requiring reliable semiconductor switching, such as industrial automation systems.
Type SSR
Input Voltage 24, 24 V DC, V AC (max)V
Contact Configuration 1NO
Switching Current 2A
Switching Voltage 230VAC
Connection Screw terminal

Reviews

Be the first to submit a review

Trustpilot