Finder 39.21.0.012.0060 Crossbar Switch 12V DC/AC 6A Interface Relay

Image Representative of Range

Finder 39.21.0.012.0060 Crossbar Switch 12V DC/AC 6A Interface Relay

MPN
39.21.0.012.0060
Brand
Finder
EAN-13
8012823353982
Order Code
11-8677
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £13.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 39.21.0.012.0060 Crossbar switch is designed for 12 V DC and AC applications with a 6 A rating. This interface relay provides reliable switching, suitable for controlling electrical circuits in automation systems. It is commonly used in industrial and commercial settings for efficient signal and power switching.
Type Crossbar switch
Mounting Type Push-in
Height 87mm
Width 6.2mm
Length 87.2mm
Coil Voltage 12V AC/DC
Contact Type 1 NO
Rated current 6A
Complete with socket true
Connection Screw terminal
Degree of protection (IP) IP20
Depth 87.2mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
IP Rating IP20
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 6A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 12 - 12V
Rated control supply voltage AC 60 Hz 12 - 12V
Rated control supply voltage DC 12 - 12V
Switching Voltage 400V AC
Type of electric connection Screw connection
Type of switch contact Single contact
Voltage type for actuating AC/DC
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot