Finder 39.21.0.006.0060 Relay 6V DC/AC 6A Sleek Interface for DIN-Rail

Image Representative of Range

Finder 39.21.0.006.0060 Relay 6V DC/AC 6A Sleek Interface for DIN-Rail

MPN
39.21.0.006.0060
Brand
Finder
EAN-13
8012823353975
Order Code
11-8676
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £15.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 39.21.0.006.0060 is an interface relay designed for use as a crossbar switch, operating at 6 V DC or 6 V AC and capable of handling up to 6 A. Manufactured by Finder, this relay is typically utilised in electronic and electrical applications requiring reliable switching control. It is suitable for a variety of industrial and automation processes where precise relay operation is critical.
Type Crossbar switch
Mounting Type DIN rail
Height 87mm
Width 6.2mm
Length 87.2mm
Coil Voltage 6V AC/DC
Contact Type 1 NO
Rated current 6A
Complete with socket true
Connection Screw terminal
Degree of protection (IP) IP20
Depth 87.2mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
IP Rating IP20
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 6A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 6 - 6V
Rated control supply voltage AC 60 Hz 6 - 6V
Rated control supply voltage DC 6 - 6V
Switching Voltage 400V AC
Type of electric connection Screw connection
Type of switch contact Single contact
Voltage type for actuating AC/DC
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot