Finder 39.20.8.230.8240 SSR 2A 230V AC DIN rail Sleek Interface Relay

Image Representative of Range

Finder 39.20.8.230.8240 SSR 2A 230V AC DIN rail Sleek Interface Relay

MPN
39.20.8.230.8240
Brand
Finder
EAN-13
8012823367453
Order Code
11-8675
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £28.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder SSR 39.20.8.230.8240 is a solid state relay with a maximum switching voltage of 230 V AC and a current rating of 2 A. It features zero crossing technology, making it suitable for noise-sensitive applications. This semiconductor switch is designed for use in electronic control systems and industrial automation.
Type SSR
Input Voltage 230V AC
Contact Configuration 1NO
Switching Current 2A
Switching Voltage 230VAC
Connection Screw terminal

Reviews

Be the first to submit a review

Trustpilot