Finder 39.11.0.024.5060 Master BASIC Relay 250V AC 6A Universal Coupling

Image Representative of Range

Finder 39.11.0.024.5060 Master BASIC Relay 250V AC 6A Universal Coupling

MPN
39.11.0.024.5060
Brand
Finder
EAN-13
4064161265711
Order Code
11-8674
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £14.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The Finder Master BASIC Electromechanical Relay Interface Module is a robust component, operating at 250V AC with a 6A capacity. This interface relay is commonly used in controlling and switching applications, ensuring efficient electrical signal management. Its reliable performance makes it ideal for crossbar switch and automation systems.
Type Crossbar switch
Mounting Type Push-in
Height 87mm
Length 87.2mm
Coil Voltage 250VAC
Contact Type 1 CO
Rated current 6A
Connection Screw terminal
IP Rating IP20
Output EMR relays
Switching Capacity (AC1) 1500VA
Switching Current 6A
Switching Voltage 400V AC
Temperature Range -40 - +70°C

Reviews

Be the first to submit a review

Trustpilot