Finder 39.11.0.006.0060 Master BASIC Relay Module EMR 250V 6A Universal

Image Representative of Range

Finder 39.11.0.006.0060 Master BASIC Relay Module EMR 250V 6A Universal

MPN
39.11.0.006.0060
Brand
Finder
EAN-13
4064161265704
Order Code
11-8673
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £15.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Finder Master BASIC Electromechanical Relay Interface Module, model 39.11.0.006.0060, from Finder, operates at a voltage of up to 250V AC and a current of 6A. This interface relay is designed for reliable control in both industrial and commercial settings. Typical applications include automation systems and crossbar switch operations.
Type Crossbar switch
Mounting Type Push-in
Height 87mm
Width 6.2mm
Length 87.2mm
Coil Voltage 250VAC
Contact Type 1 CO
Rated current 6A
Complete with socket true
Connection Screw terminal
Degree of protection (IP) IP20
Depth 87.2mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
IP Rating IP20
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 6A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Output EMR relays
Rated control supply voltage AC 50 Hz 6 - 6V
Rated control supply voltage AC 60 Hz 6 - 6V
Switching Capacity (AC1) 1500VA
Switching Current 6A
Switching Voltage 400V AC
Temperature Range -40 - +70°C
Type of electric connection Screw connection
Type of switch contact Single contact
Voltage type for actuating AC/DC
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot