Finder 39.10.8.230.8240 Relay 2A 230V AC Sleek Interface DIN Rail Mount

Image Representative of Range

Finder 39.10.8.230.8240 Relay 2A 230V AC Sleek Interface DIN Rail Mount

MPN
39.10.8.230.8240
Brand
Finder
EAN-13
8012823377605
Order Code
11-8672
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £27.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Finder's 39.10.8.230.8240 is an electronic relay featuring a maximum switching voltage of 230 V AC and uses zero crossing technology. This solid state relay provides reliable switching for applications requiring semiconductor switches. It is typically used in industrial automation and control systems.
Type SSR
Input Voltage 230V AC
Contact Configuration 1NO
Switching Current 2A
Switching Voltage 230VAC
Connection Screw terminal

Reviews

Be the first to submit a review

Trustpilot