Finder 38.81.7.024.9024 Solid State Relay Module 2A SPST-NO 24VDC

MPN
38.81.7.024.9024
Brand
Finder
Order Code
51-0430
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 246 in stock

A solid state relay interface module that has a 24V DC input and a 24V DC output.
  • Screw terminal
  • 35mm rail (EN 60715) mounting
  • SPST-NO solid state relay contacts
  • Instant ejection of relay by plastic retaining clip
  • Integral coil indication and protection circuit
  • Mounted coupler relay
  • Free wheel and polarity-reversal protection diode
  • Holding/dismantling clip
  • Positive isolation to VDE 0160/EN 50178
  • UL, CSA Approved
Type Relay module
Mounting Type Rail
Height 75.6mm
Width 6.2mm
Length 87.9mm
Coil Voltage 24VDC
Contact Type 1 NO
Rated current 2A
Coil Current 10.5mA
Coil Voltage (DC) 24V
Contact Configuration SPST-NO
Maximum Temperature +55°C
Min. temperature -20°C
Operating Temperature -20 to +55°C
Rated Voltage (DC) 24V

Reviews

Be the first to submit a review

Trustpilot