Finder 38.62.7.024.0050 Crossbar Switch 24V DC 8A 2 change-overs LED

Image Representative of Range

Finder 38.62.7.024.0050 Crossbar Switch 24V DC 8A 2 change-overs LED

MPN
38.62.7.024.0050
Brand
Finder
EAN-13
8012823305837
Order Code
03-3638
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £18.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 130 in stock

The Finder 38.62.7.024.0050 is an interface relay featuring a crossbar switch with a 24 V DC coil and a contact rating of 8 A across 2 change-overs. Manufactured by Finder, this reliable relay is ideal for switching and control applications in industrial automation systems. It is commonly utilised in electrical circuit interfaces where compact and efficient relay solutions are necessary.
Type Crossbar switch
Complete with socket true
Connection Screw terminal
Contact Material AgNi
Contact Type 2 hange-overs°C
Degree of protection (IP) IP20
Depth 73.6mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Fall Time 10ms
Height 93mm
IP Rating IP20
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Max. pick-up voltage [DC] 28.8V
Maximum Switching Load 2000VA
Min. pick-up voltage [DC] 19.2V
Nominal Current 8A
Nominal Voltage [DC] 24V
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 24 - 24V
Response Time 8ms
Switching current (max.) 8A
Switching voltage (max.) [AC] 400V
Type of electric connection Spring clamp connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 14mm
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot