Finder 38.31.7.024.9024 SSR-coupler Relay DIN Rail 35V DC 1pc EMC LED

Image Representative of Range

Finder 38.31.7.024.9024 SSR-coupler Relay DIN Rail 35V DC 1pc EMC LED

MPN
38.31.7.024.9024
Brand
Finder
EAN-13
8012823328133
Order Code
03-3595
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1+ £37.05
5+ £36.85
10+ £36.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Finder's SSE crosspoint switch, model 38.31.7.024.9024, is a solid-state relay with a maximum switching voltage of 35 V DC. This device features zero-crossing technology, making it ideal for minimising electrical noise in sensitive electronic applications. Common uses include automation systems and precise control in industrial environments.
Type SSE crosspoint switch
Input Voltage 30V DC
Contact Configuration 1CO
Switching Current 35V DC
Switching Voltage 35VDC
Width 14mm
Height 89.7mm
Connection Screw terminal
Control voltage (min.) 16.8V DC
Depth 72.1mm
Input Current 12mA

Reviews

Be the first to submit a review

Trustpilot