Finder 34.81.7.012.9024 SSR PCB Relay 12 VDC input 24 VDC 6A output

MPN
34.81.7.012.9024
Brand
Finder
EAN-13
2050011591149
Order Code
03-3586
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £16.83
10+ £16.63
25+ £16.43
50+ £16.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

The Finder 34.81.7.012.9024 is a solid state relay featuring semiconductor switches and zero-crossing technology. It is designed for reliable electronic switching in industrial applications. Typical uses include controlling motors, heaters, and lighting systems efficiently.
Type SSR
Input Voltage 17V DC
Contact Configuration SPST-NO
Switching Current 6A
Switching Voltage 33V DC
Length 28mm
Height 15.6mm
Control voltage (min.) 8V DC
Max. output current 6A
Output voltage (min.) 1.5V DC

Reviews

Be the first to submit a review

Trustpilot