Finder 34.81.7.012.8240 slim Relay 12V DC input 230V AC output 2A max

Image Representative of Range

Finder 34.81.7.012.8240 slim Relay 12V DC input 230V AC output 2A max

MPN
34.81.7.012.8240
Brand
Finder
EAN-13
2050011591118
Order Code
03-3585
Country of Origin
Romania
Qty Unit Price (Ex VAT)
1+ £21.72
10+ £21.61
25+ £21.48
50+ £21.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Finder SSR 34.81.7.012.8240 is a solid state relay designed for seamless switching with zero crossing functionality. Manufactured by Finder, this electronic relay is ideal for applications requiring precise and noise-free operation, such as in HVAC systems and industrial automation. Its semiconductor switch technology ensures reliable performance and longevity in demanding environments.
Type SSR
Input Voltage 17V DC
Contact Configuration SPST-NO
Switching Current 2A
Switching Voltage 275V AC
Length 28mm
Height 15.6mm
Control voltage (min.) 8V DC
Max. output current 2A
Number of Phases 1
Operating Voltage 12 - 275
Output voltage (min.) 12V AC
Rated control supply voltage DC 12 - 12V
Rated operation current Ie at AC-1 2A
Rated operation current Ie at AC-3 N/A
Rated operation current Ie at AC-51 N/A
Rated operation current Ie at AC-53a N/A
Rated operation current Ie at AC-53b N/A
Suitable for distribution board true
Switching at zero-crossing true
Voltage type for actuating DC

Reviews

Be the first to submit a review

Trustpilot