Finder 34.81.7.005.9024 SSR 33V DC silent slim rapid Switching durable

Image Representative of Range

Finder 34.81.7.005.9024 SSR 33V DC silent slim rapid Switching durable

MPN
34.81.7.005.9024
Brand
Finder
EAN-13
8012823297729
Order Code
03-3584
Country of Origin
Italy
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £13.19
10+ £13.07
25+ £12.99
50+ £12.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 173 in stock

The Finder 34.81.7.005.9024 is an electronic solid state relay with a maximum switching voltage of 33 V DC and instant response capability. Features include zero crossing switching, making it suitable for reducing electrical noise in sensitive circuits. Typically used in industrial and automation applications for reliable and fast switching.
Type SSR
Input Voltage 12V DC
Contact Configuration 1CO
Switching Current 33V DC
Length 28mm
Width 5mm
Height 15.5mm
Ambient temperature -20 - +60°C
Control voltage (min.) 3.5V DC
Current load 2A
Dielectric Strength 2500V
Input Current 7mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 2 SSR:
Permanent current (max.) 6A
Switching type Instant response
Switching voltage (min.) 1.5V DC

Reviews

Be the first to submit a review

Trustpilot