Finder 32.21.7.012.4300 PCB Relay 12 V DC 6 A sealed dual-in-line design

Image Representative of Range

Finder 32.21.7.012.4300 PCB Relay 12 V DC 6 A sealed dual-in-line design

MPN
32.21.7.012.4300
Brand
Finder
Order Code
03-3561
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

The Finder PCB relay 32.21.7.012.4300 operates at 12 V DC with a current capacity of 6 A. This miniature relay is designed for printed circuit boards, making it suitable for compact and efficient electronic assemblies. Typical applications include automation systems, signal switching, and control circuits in both industrial and consumer electronics.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 6A
Complete with socket false
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 20mm
Dimensions (L x W x H) 20 x 10 x 10.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 10.7mm
Length 20mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 6A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact N/A
Number of contacts as normally open contact 1
Switching Voltage Max 250V AC
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 10.0mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot